| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (3) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 25001-0406
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 100: | 500: | 1000: | 1250: | 2500: | 5000: | 10000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 25M1984 | Buy Now | 954 | $0.50 | $0.44 | $0.40 | $0.36 | $0.33 | $0.30 | $0.30 | $0.30 | $0.30 | $0.30 |
| 2 | RS Electronics* | 25001-0406 | Buy Now | 508 | ||||||||||
| 3 | Onlinecomponents.com* | 25001-0406 | Buy Now | 815 | $0.35 | $0.35 | $0.35 | $0.35 | $0.35 | $0.35 | $0.32 | $0.31 | $0.30 | $0.28 |
| 4 | Heilind Electronics | MOL25001-0406 | Buy Now | 48 |
CategoriesMolex 25001-0406
Technical SpecificationsMolex 25001-0406
Number of Positions | 4 |
Pin Pitch | 2.54 mm |
Operating Temperature | 105 °C (max) |
Flammability Rating | UL VW-1 |
Lead-Free Status | Lead Free |
Packaging | Bag |
RoHS | Compliant |
DescriptionsMolex 25001-0406
Newark
ribbon jumper cable; cable assembly type:ribbon; cable length:6.250"; no. of contacts:4; wire size (awg):26; pitch spacing:0.1" ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=25M19...Onlinecomponents.com
flat cable 4conductors 26awg 0.152m copper gray/red 300v bag
http://www.onlinecomponents.com/buy/MOLEX-WALDOM/25001-0406/...DatasheetsMolex 25001-0406
- Molex 25001-0406 datasheet: pdf
(score:1)
