Parts Categories Blog Tools
Sign in
$1.54 from 10 suppliers
Static Protection Wrist Grounder; Wrist Band Type:Disposable; Body Material:Non-Woven Fabric; Lead Length:1.2m; Color:White ;RoHS Compliant: NA
http://www.newark.com/jsp/search/productdetail.jsp?SKU=89F87...

Compare Suppliers3M 2209

  Supplier Part Number Purchase In Stock 1: 10: 25: 50: 100: 250: 500: 1000:
1

Newark*

89F876

Buy Now 1325 $1.84 $1.84 $1.68 $1.68 $1.60 $1.51 $1.44 $1.36
2

element14*

89F876

Buy Now 1325 $1.57 $1.57 $1.35 $1.35 $1.35 $1.35 $1.35 $1.35
3

RS Electronics*

2209

Buy Now 218 $1.26 $1.26 $1.26 $1.26 $1.26 $1.26 $1.26 $1.26
4

All-Spec*

TM2209

0 $1.12 $1.12 $1.08 $1.04 $1.04 $1.04 $1.04 $1.04
5

Arrow*

2209

Buy Now 2524 $1.50 $1.50 $1.50 $1.50 $1.50 $1.50 $1.50 $1.50
6

Heilind Electronics

MMM2209

Buy Now 70                
7

Masline

2209

5                
8

Jameco

1575771

Buy Now 1218 $2.25 $2.15 $2.15 $2.15 $2.05 $2.05 $2.05 $2.05
9

Verical

2209

Buy Now 500 $1.45 $1.45 $1.45 $1.45 $1.45 $1.45 $1.45 $1.45
10

Q Components

2209

Buy Now 260                
*authorized

Categories3M 2209

Technical Specifications3M 2209

Color

White

RoHS

Compliant

Descriptions3M 2209

Newark

static protection wrist grounder; wrist band type:disposable; body material:non-woven fabric; lead length:1.2m; color:white ;rohs compliant: na

http://www.newark.com/jsp/search/productdetail.jsp?SKU=89F87...

element14

static protection wrist grounder; wrist band type:disposable; body material:non-woven fabric; lead length:1.2m; color:white ;rohs compliant: na

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=89...

Verical Incorporated

littmann classic ii s.e. stethoscope, 28 inch (71,1cm) classic ii s.e. stethoscope, purple tube

https://www.verical.com/partID/119576...

Jameco Electronics

disposable wrist strap, 500 unmarked,7in,tr<tx

http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...

All-Spec Industries

wrist strap disposable w/adhesive 3m

http://www.all-spec.com/products/TM2209.html...

Q Components

disposable wrist strap

http://www.qcomponents.com...

Heilind Electronics

98079827063

http://estore.heilind.com/search_octo.asp?p=2209...

Datasheets3M 2209

Images3M 2209

Reviews3M 2209

Related Parts3M 2209

923345-09-C SDR-WH 991