|
Technical SpecificationsMolex 22-28-4190
Number of Positions | 19 |
Number of Rows | 1 |
Pin Pitch | 2.54 mm |
Size-Height | 2.29 mm |
Size-Length | 48.3 mm |
Size-Width | 2.49 mm |
Operating Temperature | 75.0 °C (max) |
Contact Material | Phosphor Bronze |
Gender | Male |
Housing Color | Black |
Lead-Free Status | Contains Lead |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Non-Compliant |
DatasheetsMolex 22-28-4190
- Molex 22-28-4190 datasheet: pdf
(score:1)

