Molex 22-28-4023datasheet: pdf Overview - Compare Suppliers - Technical Specifications - Descriptions (3) - Datasheets (2) - Reviews (0) - Related Parts (3)
|
Compare SuppliersMolex 22-28-4023
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 40: | 100: | 200: | 400: | 500: | 1000: | 2000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | RS Electronics* | 22-28-4023 | Buy Now | 4534 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 |
| 2 | Newark* | 92C2171 | Buy Now | 13053 | $0.28 | $0.25 | $0.25 | $0.18 | $0.18 | $0.18 | $0.14 | $0.12 | $0.11 |
| 3 | Jameco | 879422 | Buy Now | 17230 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | ||
| 4 | Heilind Electronics | MOL22-28-4023 | 52162 | ||||||||||
| 5 | GemTek | 22-28-4023 | Send RFQ | 2134 | |||||||||
| 6 | Velocity Electronics | 22-28-4023 | 100 | ||||||||||
| 7 | Bisco | 22-28-4023 | 23 |
Technical SpecificationsMolex 22-28-4023
Number of Positions | 2 |
Number of Rows | 1 |
Current Rating | 4.00 A |
Pin Pitch | 2.54 mm |
Size-Height | 2.29 mm |
Size-Length | 5.08 mm |
Size-Width | 2.49 mm |
Voltage Rating (DC) | 250 V |
Operating Temperature | 75.0 °C (max) |
Color | Black |
Contact Material | Phosphor Bronze |
Flammability Rating | UL 94 V-0 |
Gender | Male |
Housing Color | Black |
Lead-Free Status | Contains Lead |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Non-Compliant |
DescriptionsMolex 22-28-4023
Newark
breakaway header; connector type:board-to-board; gender:header; no. of contacts:2; pitch spacing:0.1"; contact termination:through hole; contact material:phosphor bronze; series:kk 42375; contact plating:gold; no. of rows:1 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=25M71...Jameco Electronics
@ 100 kk bkwy hdr str 15sau 2cktin<tx (14)
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...DatasheetsMolex 22-28-4023
- Molex 22-28-4023 datasheet: pdf
(score:1) - Molex 22-28-4023 datasheet: pdf
(score:1)
ReviewsMolex 22-28-4023
Have you used Molex 22-28-4023?
There are no comments yet. Tell us what you think of Molex 22-28-4023!
