Molex 22-23-2121datasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Datasheets (5) - Images (2) - Reviews (0) - Related Parts (3)
|
Compare SuppliersMolex 22-23-2121
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 100: | 500: | 1000: | 2000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | RS Electronics* | 22-23-2121 | Buy Now | 1200 | $0.30 | $0.30 | $0.30 | $0.30 | $0.30 | $0.30 |
| 2 | Farnell* | 1462935 | Buy Now | 73 | ||||||
| 3 | Newark* | 56H0456 | Buy Now | 569 | $0.97 | $0.85 | $0.57 | $0.45 | $0.41 | $0.39 |
| 4 | Jameco | 232354 | Buy Now | 474 | $0.35 | $0.29 | $0.25 | $0.25 | $0.25 | $0.25 |
| 5 | Quest | 22-23-2121 | Buy Now | 44 | $0.23 | $0.23 | $0.23 | $0.23 | $0.23 | $0.23 |
| 6 | GemTek | 22-23-2121 | Send RFQ | 50 | ||||||
| 7 | Bisco | 22-23-2121 | 28 | |||||||
| 8 | Heilind Electronics | MOL055-00024-23 | 9 |
CategoriesMolex 22-23-2121
Technical SpecificationsMolex 22-23-2121
Number of Positions | 12 |
Number of Rows | 1 |
Current Rating | 4.00 A |
Pin Pitch | 2.54 mm |
Size-Height | 8.18 mm |
Size-Length | 30.5 mm |
Size-Width | 6.35 mm |
Voltage Rating (DC) | 250 V |
Operating Temperature | 75.0 °C (max) |
Color | White |
Contact Material | Brass |
Flammability Rating | UL 94 V-0 |
Gender | Male |
Housing Color | White |
Housing Material | Nylon |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Compliant |
DescriptionsMolex 22-23-2121
Newark
pin header; connector type:wire-to-board; gender:header; no. of contacts:12; pitch spacing:2.54mm; contact termination:through hole; contact material:brass; series:kk 6373; contact plating:tin; no. of rows:1 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=56H04...Premier Farnell
header, pin, 12way; connector type:wire-to-board; gender:pin; ways, no. of:12; lead spacing:2.54mm; termination method:solder; contact material:brass; series:6373; contact plating:tin; no. of rows:1; colour:white
http://grh.premierfarnell.com/grh.aspx?mid=1000681&sku=22-23...Jameco Electronics
header,.100",12 pos,molex# 22-23-2121,kk series,fl,st,tin
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...DatasheetsMolex 22-23-2121
- Molex 22-23-2121 datasheet: pdf
(score:2) - Molex 22-23-2121 datasheet: pdf
(score:1) - Molex 22-23-2121 datasheet: pdf
(score:1) - Molex 22-23-2121 datasheet: pdf
(score:1) - Molex 22-23-2121 datasheet: pdf
(score:1)
ImagesMolex 22-23-2121
ReviewsMolex 22-23-2121
Have you used Molex 22-23-2121?
There are no comments yet. Tell us what you think of Molex 22-23-2121!


