| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (3) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 22-17-3072
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 100: | 500: | 1000: | 1296: | 2000: | 6480: | 12960: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 50H8192 | 0 | $1.11 | $1.02 | $0.68 | $0.55 | $0.45 | $0.45 | $0.43 | $0.43 | $0.43 | |
| 2 | Jameco | 796150 | Buy Now | 1311 | $1.15 | $1.15 | $1.05 | $1.02 |
CategoriesMolex 22-17-3072
Technical SpecificationsMolex 22-17-3072
Number of Positions | 7 |
Number of Rows | 1 |
Pin Pitch | 2.54 mm |
Size-Height | 7.90 mm |
Size-Length | 17.7 mm |
Size-Width | 4.70 mm |
Operating Temperature | 75.0 °C (max) |
Contact Material | Brass |
Housing Color | White |
Housing Material | Nylon |
Lead-Free Status | Contains Lead |
Packaging | Tray |
RoHS | Non-Compliant |
DescriptionsMolex 22-17-3072
Newark
pc board connector; connector type:board-to-board; gender:receptacle; no. of contacts:7; pitch spacing:0.1"; contact termination:through hole; contact material:brass; series:kk 4455; contact plating:gold; no. of rows:1 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=50H81...Jameco Electronics
100 kk pcb btm entry 15sau 7cktin<az
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...DatasheetsMolex 22-17-3072
- Molex 22-17-3072 datasheet: pdf
(score:1) - Molex 22-17-3072 datasheet: pdf
(score:1) - Molex 22-17-3072 datasheet: pdf
(score:1)



