| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 22-15-2026
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Summit Electronics | 22-15-2026 | Buy Now | 4273 | |
| 2 | Direct Components | 22-15-2026 | Buy Now | 3 | |
| 3 | Quest | 22-15-2026 | Buy Now | 686 | $0.06 |
CategoriesMolex 22-15-2026
Technical SpecificationsMolex 22-15-2026
Number of Positions | 2 |
Number of Rows | 1 |
Pin Pitch | 2.54 mm |
Size-Height | 4.70 mm |
Size-Length | 4.98 mm |
Size-Width | 7.90 mm |
Operating Temperature | 75.0 °C (max) |
Contact Material | Brass |
Housing Color | White |
Housing Material | Nylon |
Lead-Free Status | Lead Free |
Packaging | Tray |
RoHS | Compliant |
DescriptionsMolex 22-15-2026
Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=22-15-2026&pni...DatasheetsMolex 22-15-2026
- Molex 22-15-2026 datasheet: pdf
(score:1) - Molex 22-15-2026 datasheet: pdf
(score:1)



