| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Datasheets (3) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 22-14-2104
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 100: | 500: | 1000: | 1944: | 9720: | 19440: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 50B8401 | Buy Now | 645 | $0.94 | $0.84 | $0.76 | $0.68 | $0.62 | $0.58 | $0.58 | $0.58 | $0.58 |
| 2 | RS Electronics* | 22-14-2104 | Buy Now | 860 | |||||||||
| 3 | Heilind Electronics | MOL22-14-2104 | Buy Now | 8054 | |||||||||
| 4 | Jameco | 879107 | Buy Now | 1509 | $0.65 | $0.58 | $0.56 | ||||||
| 5 | Quest | 22-14-2104 | Buy Now | 47 | $0.34 | $0.34 | $0.34 | $0.34 | $0.34 | $0.34 | $0.34 | $0.34 | $0.34 |
CategoriesMolex 22-14-2104
Technical SpecificationsMolex 22-14-2104
Number of Positions | 10 |
Number of Rows | 1 |
Pin Pitch | 2.54 mm |
Size-Height | 7.90 mm |
Size-Length | 25.3 mm |
Size-Width | 4.70 mm |
Operating Temperature | 75.0 °C (max) |
Contact Material | Brass |
Gender | Female |
Housing Color | White |
Housing Material | Nylon |
Lead-Free Status | Contains Lead |
Packaging | Tray |
RoHS | Non-Compliant |
DescriptionsMolex 22-14-2104
Newark
pc board connector; connector type:board-to-board; gender:receptacle; no. of contacts:10; pitch spacing:0.1"; contact termination:through hole; contact material:brass; series:kk 4455; contact plating:tin; no. of rows:1 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=50B84...Jameco Electronics
100 kk pcb btm entry tft 10ckt <az
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...Heilind Electronics
10 pos .100 tin pcb conn
http://estore.heilind.com/search_octo.asp?p=22-14-2104...Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=22-14-2104&pni...DatasheetsMolex 22-14-2104
- Molex 22-14-2104 datasheet: pdf
(score:1) - Molex 22-14-2104 datasheet: pdf
(score:1) - Molex 22-14-2104 datasheet: pdf
(score:1)



