| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 22-14-2064
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 100: | 500: | 1000: | 1512: | 2000: | 7560: | 15120: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 50H8172 | 0 | $0.89 | $0.78 | $0.52 | $0.42 | $0.35 | $0.35 | $0.33 | $0.33 | $0.33 | |
| 2 | Farnell* | 1756812 | Buy Now | 1512 | |||||||||
| 3 | Heilind Electronics | MOL22-14-2064 | Buy Now | 3327 | |||||||||
| 4 | Jameco | 2031231 | Buy Now | 1428 | $0.79 | $0.79 | $0.73 | $0.70 |
CategoriesMolex 22-14-2064
Technical SpecificationsMolex 22-14-2064
Number of Positions | 6 |
Number of Rows | 1 |
Pin Pitch | 2.54 mm |
Size-Height | 7.90 mm |
Size-Length | 15.1 mm |
Size-Width | 4.70 mm |
Operating Temperature | 75.0 °C (max) |
Contact Material | Brass |
Housing Color | White |
Housing Material | Nylon |
Lead-Free Status | Lead Free |
Packaging | Tray |
RoHS | Compliant |
DescriptionsMolex 22-14-2064
Newark
pc board connector; connector type:board-to-board; gender:receptacle; no. of contacts:6; pitch spacing:0.1"; contact termination:through hole; contact material:brass; series:kk 4455; contact plating:tin; no. of rows:1 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=34R56...Premier Farnell
receptacle, 2.54mm, 6way; connector type:board to board; gender:receptacle; no. of ways:6; lead spacing:2.54mm; termination method:solder; contact material:brass; series:4455; contact plating:tin; no. of rows:1
http://grh.premierfarnell.com/grh.aspx?mid=1000681&sku=22-14...Jameco Electronics
100 kk pcb btm entry tft 6ckt <az
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...Heilind Electronics
6 pos .100 tin pcb conn
http://estore.heilind.com/search_octo.asp?p=22-14-2064...DatasheetsMolex 22-14-2064
- Molex 22-14-2064 datasheet: pdf
(score:1) - Molex 22-14-2064 datasheet: pdf
(score:1)


