Parts Categories Blog Tools
Sign in

GC Electronics 22-01-3127

datasheet: pdf 
$0.41 from 9 suppliers
Connector Housing; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:12; Pitch Spacing:2.54mm; Series:KK 2695; No. of Rows:1; Body Material:PA Polyamide (Nylon); Color:White; Connecting Termination:Crimp ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=93B53...

Compare SuppliersGC Electronics 22-01-3127

  Supplier Part Number Purchase In Stock 1: 10: 100: 500: 1000: 2000:
1

RS Electronics*

22-01-3127

Buy Now 2190 $0.24 $0.24 $0.24 $0.24 $0.24 $0.24
2

Farnell*

1462865

Buy Now 65            
3

Newark*

93B5315

Buy Now 565 $0.84 $0.74 $0.49 $0.42 $0.35 $0.33
4

Verical

22-01-3127

Buy Now 21000 $0.16 $0.16 $0.16 $0.16 $0.16 $0.16
5

Jameco

234886

0 $0.35 $0.29 $0.25 $0.25 $0.25 $0.25
6

Heilind Electronics

MOL22-01-3127

22119            
7

Voyager

22-01-3127

186            
8

Bisco

22-01-3127

40            
9

Direct Components

22-01-3127

30            
*authorized

CategoriesGC Electronics 22-01-3127

Technical SpecificationsGC Electronics 22-01-3127

Number of Positions

12

Number of Rows

1

Pin Pitch

2.54 mm

Size-Length

31.0 mm

Operating Temperature

105 °C (max)

Color

White

Gender

Female

Lead-Free Status

Lead Free

RoHS

Compliant

DescriptionsGC Electronics 22-01-3127

Newark

connector housing; connector type:wire-to-board; gender:receptacle; no. of contacts:12; pitch spacing:2.54mm; series:kk 2695; no. of rows:1; body material:pa polyamide (nylon); color:white; connecting termination:crimp ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=93B53...

Premier Farnell

housing female, 12way; pitch:2.54mm; colour:white; connector type:rectangular; no. of ways:12; series:2695

http://grh.premierfarnell.com/grh.aspx?mid=1000681&sku=22-01...

Jameco Electronics

housing,.100",12 pos,molex#22- 01-3127,kk series,lr,pr

http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...

Verical Incorporated

conn housing rcp 12 pos 2.54mm st bag

https://www.verical.com/partID/72320...

Heilind Electronics

12 pos .100 kk ct hsg

http://estore.heilind.com/search_octo.asp?p=22-01-3127...

DatasheetsGC Electronics 22-01-3127

ImagesGC Electronics 22-01-3127

ReviewsGC Electronics 22-01-3127

Have you used GC Electronics 22-01-3127?

There are no comments yet. Tell us what you think of GC Electronics 22-01-3127!

Related PartsGC Electronics 22-01-3127

03-06-2023 22-01-3027 03-06-1023