| Overview - Technical Specifications - Categories (3) - Datasheets (1) - Comments (View) - Related Parts (3)
|
CategoriesSPC 2155
Technical SpecificationsSPC 2155
Current Rating | 15.0 A |
Contact Material | Copper |
Gender | Female |
Lead-Free Status | Lead Free |
Mounting Type | Panel |
Termination Style | Solder Tab |
DatasheetsSPC 2155
- SPC 2155 datasheet: pdf
(score:1)
