| Overview - Compare Suppliers - Technical Specifications - Categories (3) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 21039-0335
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Gerber | 21039-0335 | Buy Now | 488 | $1.14 |
CategoriesMolex 21039-0335
Technical SpecificationsMolex 21039-0335
Number of Positions | 18 |
Cable Length | 50.8 mm |
Current Rating | 1.30 A |
Pin Pitch | 1.00 mm |
Size-Length | 50.8 mm |
Voltage Rating (DC) | 30.0 V |
Operating Temperature | 80.0 °C (max) |
Color | White |
Packaging | Bulk |
RoHS | Compliant |
DatasheetsMolex 21039-0335
- Molex 21039-0335 datasheet: pdf
(score:1)
