Parts Categories Blog Tools
Sign in

3M 2010/36 (100')

Share
$140.42 from 1 supplier
Flat / Ribbon Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Pitch Spacing:0.05"; No. of Conductors:36; Conductor Size:28; Impedance:107ohm; Jacket Material:Polyolefin; No. Strands x Strand Size:7 x 36 ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=95B37...

Compare Suppliers3M 2010/36 (100')

  Supplier Part Number Purchase In Stock 1: 5: 10: 25: 100:
1

Newark*

95B3735

0 $170.55 $154.91 $138.57 $125.07 $112.99
*authorized

Categories3M 2010/36 (100')

Technical Specifications3M 2010/36 (100')

Number of Conductors

36

Jacket Material

Polyolefin

Descriptions3M 2010/36 (100')

Newark

flat / ribbon cable; spool length (imperial):100ft; spool length (metric):30.48m; pitch spacing:0.05"; no. of conductors:36; conductor size:28; impedance:107ohm; jacket material:polyolefin; no. strands x strand size:7 x 36 ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=95B37...

Reviews3M 2010/36 (100')

Related Parts3M 2010/36 (100')

2010/36 100 2010/30 100 2010/34 100SF