3M 2010/10 100SFShare
|
Categories3M 2010/10 100SF
Technical Specifications3M 2010/10 100SF
Number of Positions | 10 |
Pin Pitch | 1.27 mm |
Size-Length | 3.00 m |
Wire Gauge | 28.0 AWG |
Operating Temperature | 105 °C (max) |
Color | Off-White |
Lead-Free Status | Lead Free |
Packaging | Bulk |
RoHS | Compliant |
