1N4148W-7-F Diodes Inc. Small Signal Diode

Small Signal Diode, Single, 100 V, 300 Ma, 1.25 V, 4 Ns, 2 A Rohs Compliant: Yes

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Average Rectified Current300 mA
Capacitance2 pF
Current15 A
Current Rating150 mA
Element ConfigurationSingle
Forward Current300 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current2 A
Min Operating Temperature-65 °C
Output Current150 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current1 µA
PolarityStandard
Power Dissipation400 mW
Power Rating400 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage100 V
Schedule B8541100070
Voltage100 V
Voltage Rating (DC)75 V
Dimensions
Height1.25 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4148W-7-F.

Farnell
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Diodes Inc SCT
Datasheet4 pages7 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet5 pages2 years ago
Datasheet6 pages8 years ago
iiiC
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+22.59%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.042
$ 0.042
Stock
147,488,043
48,591,769
48,591,769
Authorized Distributors
12
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-123-2
SOD-123-2
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
300 mA
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1N4148W-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1N4148W-7-F provided by its distributors.

Small Signal Diode, Single, 100 V, 300 Ma, 1.25 V, 4 Ns, 2 A Rohs Compliant: Yes
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-123 T/R
SURFACE MOUNT FAST SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
1N4148W Series 2 A 100 V 400 mW Surface Mount Fast Switching Diode - SOD-123
Switching Diode; 100V; 300mA; 400mW; -65+150 deg.C; SMD; SOD123; AEC-Q100

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148 W7-F
  • 1N4148W 7 F
  • 1N4148W--7-F
  • 1N4148W-7-F.
  • 1N4148W-7-F..
  • 1N4148W-7F
  • 1N4148W7 F
  • 1N4148W7F

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Average Rectified Current300 mA
Capacitance2 pF
Current15 A
Current Rating150 mA
Element ConfigurationSingle
Forward Current300 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current2 A
Min Operating Temperature-65 °C
Output Current150 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current1 µA
PolarityStandard
Power Dissipation400 mW
Power Rating400 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage100 V
Schedule B8541100070
Voltage100 V
Voltage Rating (DC)75 V
Dimensions
Height1.25 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4148W-7-F.

Farnell
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Diodes Inc SCT
Datasheet4 pages7 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet5 pages2 years ago
Datasheet6 pages8 years ago
iiiC
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page13 years ago