Parts Categories Blog Tools
Sign in

Fairchild 1N4148

datasheet: pdf 
$0.02 from 25 suppliers
DIODE, HIGH SPEED, DO-35; Diode Type:Small Signal; Voltage, Vrrm:100V; Current, If AV:200mA; Current, Ifsm:1A; Time, trr Typ:4ns; Voltage, Vf Max:1V; Temperature, Tj Max:175°C; Termination Type:Axial Leaded; Case Style:DO-35; No. of Pins:2; Alternate Case Style:SOD-27; Application Code:HS; Current, If Max:300mA; Current, If Vf:10mA; Current, Ifs Max:1A; External Diameter:1.85mm; External Length / Height:4.25mm; Forward Current:10mA; Forward Voltage:1V; Power, Ptot:500mW; Time, trr Max:4ns
http://grh.premierfarnell.com/grh.aspx?mid=1000367&sku=1N414...

Compare SuppliersFairchild 1N4148

  Supplier Part Number Purchase In Stock 1: 10: 24: 25: 50: 99: 100: 249: 250: 499: 500: 999: 1000:
1

Avnet Express*

1N4148

Buy Now 186373                          
2

Farnell*

9843680

Buy Now 116183                          
3

Future Electronics*

1N4148

Buy Now 206655                          
4

Newark*

58K9570

Buy Now 235282 $0.017 $0.017 $0.017 $0.016 $0.016 $0.016 $0.012 $0.012 $0.009 $0.009 $0.008 $0.008 $0.007
5

Onlinecomponents.com*

1N4148

Buy Now 767452 $0.014 $0.014 $0.014 $0.012 $0.012 $0.012 $0.010 $0.010 $0.009 $0.009 $0.007 $0.007 $0.007
6

All American*

1N4148

Buy Now 94728     $0.014 $0.014 $0.014 $0.012 $0.012 $0.010 $0.010 $0.009 $0.009 $0.007 $0.007
7

Master Distributors*

1N4148

Buy Now 3178     $0.014 $0.014 $0.014 $0.012 $0.012 $0.010 $0.010 $0.009 $0.009 $0.009 $0.009
8

Arrow*

1N4148

Buy Now 277049 $0.007 $0.007 $0.007 $0.007 $0.007 $0.007 $0.007 $0.007 $0.007 $0.007 $0.007 $0.007 $0.007
9

Jameco

743285

Buy Now 1450   $0.050 $0.050 $0.050 $0.050 $0.050 $0.010 $0.010 $0.010 $0.010 $0.010 $0.010 $0.010
10

Q Components

1N4148

Buy Now 1500                          
11

B&D

1N4148

2828 $0.10 $0.09 $0.09 $0.07 $0.06 $0.06 $0.06 $0.06 $0.06 $0.06 $0.06 $0.06 $0.06
12

Sierra IC

1N4148

Send RFQ   1634862                          
13

Summit Electronics

1N4148

Send RFQ   55579                          
14

Velocity Electronics

1N4148

40500                          
15

AER

1N4148

28000                          
16

EDX

1N4148

14861                          
17

IBS Electronics

1N4148

10000                          
18

RightParts

1N4148

10000                          
19

Evergreen MP

1N4148

Send RFQ   2000                          
20

JMS Electronics

1N4148

1019                          
21

Express Electronics

1N4148

509                          
22

SMT Corp

1N4148

Send RFQ   500                          
23

Direct Components

1N4148

70                          
24

Electronic Expediters

1N4148

Send RFQ   26                          
25

GemTek

1N4148

Send RFQ   14                          
*authorized

CategoriesFairchild 1N4148

Technical SpecificationsFairchild 1N4148

Capacitance

4.00 pF

Current Rating

200 mA

Voltage Rating (DC)

100 V

Output Current

200 mA (max)

Case / Package

DO-35

Lead-Free Status

Lead Free

Mounting Type

Through Hole

Packaging

Bulk

Polarity

Standard

RoHS

Compliant

DescriptionsFairchild 1N4148

Premier Farnell

diode, high speed, do-35; diode type:small signal; voltage, vrrm:100v; current, if av:200ma; current, ifsm:1a; time, trr typ:4ns; voltage, vf max:1v; temperature, tj max:175°c; termination type:axial leaded; case style:do-35; no. of pins:2; alternate case style:sod-27; application code:hs; current, if max:300ma; current, if vf:10ma; current, ifs max:1a; external diameter:1.85mm; external length / height:4.25mm; forward current:10ma; forward voltage:1v; power, ptot:500mw; time, trr max:4ns

http://grh.premierfarnell.com/grh.aspx?mid=1000367&sku=1N414...

Newark

small signal diode; diode type:small signal; forward current, if(av):200ma; repetitive reverse voltage max, vrrm:100v; forward voltage max, vf:1v; reverse recovery time, trr:4ns; forward surge current max, ifsm:1a ;rohs compliant: yes

http://www.newark.com/jsp/displayProduct.jsp?sku=26M5572&CMP...

B&D Enterprises

original fairchild fast recovery rectifier single diode, 100v, .2a, axial lead package

http://www.bdent.com/search/part.jsp?partnum=1N4148...

Future Electronics

1n4148 series 500 mw 100 v max reverse voltage 200 ma small signal diode -do-35

http://www.futureelectronics.com/en/Search.ashx?q=9927732...

Onlinecomponents.com

diode ultra fast recovery rectifier 100v 0.3a 2-pin do-35 bulk

http://www.onlinecomponents.com/buy/FAIRCHILD/1N4148/...

IBS Electronics

fsc# 1n4148 diode sgl jun c 100v 4.0ns do-35

http://www.ibselectronics.com/search_r.asp?mfgpn=1N4148...

Master Distributors

single junc. 100v 4.0ns comp

http://masterdistributors.com/...

All American

single junc. 100v 4.0ns comp

http://www.allamerican.com/...

Jameco Electronics

002,gls,do35,d2 diod,dis <az

http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...

SMT Corporation

rectifier diode

http://www.smtcorp.com...

Electronic Expediters Inc.

1n4148

http://www.expediters.com/...

Q Components

diode

http://www.qcomponents.com...

DatasheetsFairchild 1N4148

ImagesFairchild 1N4148

ReviewsFairchild 1N4148

Have you used Fairchild 1N4148?

There are no comments yet. Tell us what you think of Fairchild 1N4148!

Related PartsFairchild 1N4148

1N914A 1N914 1N914B