Parts Categories Blog Tools
Sign in

Vishay 1N4004

datasheet: pdf 
$0.21 from 12 suppliers
Original General Semiconductor Rectifier Single Diode, 400V, 1A, Axial Lead Package
http://www.bdent.com/search/part.jsp?partnum=1N4004...

Compare SuppliersVishay 1N4004

  Supplier Part Number Purchase In Stock 1: 10: 24: 25: 50: 99999:
1

Onlinecomponents.com*

1N4004

Buy Now 593 $0.33 $0.33 $0.33 $0.29 $0.29 $0.29
2

Master Distributors*

1N4004

Buy Now 22     $0.33 $0.33 $0.33 $0.29
3

B&D

1N4004

288 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10
4

EDX

1N4004

22000            
5

Direct Components

1N4004

5500            
6

Express Electronics

1N4004

5000            
7

Voyager

1N4004

2555            
8

Altronics

1N4004

1500            
9

GemTek

1N4004

Send RFQ   180            
10

RightParts

1N4004

150            
11

Summit Electronics

1N4004

Send RFQ   29            
12

Virtual Chip

1N4004

Send RFQ   RFQ            
*authorized

CategoriesVishay 1N4004

Technical SpecificationsVishay 1N4004

Case / Package

DO-41

Lead-Free Status

Contains Lead

Mounting Type

Through Hole

DescriptionsVishay 1N4004

B&D Enterprises

original general semiconductor rectifier single diode, 400v, 1a, axial lead package

http://www.bdent.com/search/part.jsp?partnum=1N4004...

Altronics Microsystems

diode

http://www.altronicsmicrosystems.com...

DatasheetsVishay 1N4004

ImagesVishay 1N4004

ReviewsVishay 1N4004

Have you used Vishay 1N4004?

There are no comments yet. Tell us what you think of Vishay 1N4004!

Related PartsVishay 1N4004

1N4937
1N4005