Comchip 1N4001-G

Tape & Box (TB) Through Hole Standard SINGLE Diode Standard 15pF @ 4V 1MHz 1A 50V -55C~150C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingTape & Box (TB)
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Comchip 1N4001-G.

RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+53.21%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.104
$ 0.104
Stock
235,437
1,450
1,450
Authorized Distributors
8
3
3
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
-
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
-
50 ns
50 ns

Engineering Resources

View Evaluation kits and Reference designs for Comchip 1N4001-G.

Related Parts

Descriptions

Descriptions of Comchip 1N4001-G provided by its distributors.

Tape & Box (TB) Through Hole Standard SINGLE Diode Standard 15pF @ 4V 1MHz 1A 50V -55C~150C
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
DIODE GEN PURPOSE 50V 1A DO41 | Comchip Technology 1N4001-G

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4001G

Technical Specifications

Technical
PackagingTape & Box (TB)
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Comchip 1N4001-G.

RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago