| Overview - Compare Suppliers - Technical Specifications - Descriptions (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersBussman 1A3400-09
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Farnell* | 1205149 | 0 | ||
| 2 | Quest | 1A3400-09 | Buy Now | 24211 | $0.10 |
| 3 | GemTek | 1A3400-09 | Send RFQ | 14 |
Technical SpecificationsBussman 1A3400-09
Current Rating | 20.0 A |
Lead-Free Status | Contains Lead |
Mounting Type | PC Board, PCB |
RoHS | Non-Compliant |
DescriptionsBussman 1A3400-09
Premier Farnell
fuse clip, 10.3x38mm, pk2; fuse current rating:20a; fuseholder type:fuse clip; fuses, no. of:1; fuse size, metric:10.3 x 38mm; contact material:bronze; contact plating:tin; current rating:20a; fixing centres:10.29mm; fixing hole diameter:2.36mm; fuse size code:10mm x 38mm; mounting type:pcb
http://grh.premierfarnell.com/grh.aspx?mid=1000158&sku=1A340...Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=1A3400-09&pnid...DatasheetsBussman 1A3400-09
- Bussman 1A3400-09 datasheet: pdf
(score:1) - Bussman 1A3400-09 datasheet: pdf
(score:1)


