| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAmphenol 191-2811-020
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | |
|---|---|---|---|---|---|---|
| 1 | Newark* | 35B4803 | Buy Now | 1 | $254.66 | $217.31 |
| 2 | Onlinecomponents.com* | 191-2811-020 | 0 | $228.67 | $224.10 | |
| 3 | Heilind Electronics | SPA191-2811-020 | Buy Now | 100 |
CategoriesAmphenol 191-2811-020
Technical SpecificationsAmphenol 191-2811-020
Color | Blue |
Jacket Material | PVC |
RoHS | Compliant |
Shielding | No |
DescriptionsAmphenol 191-2811-020
Newark
flat / ribbon cable; spool length (imperial):100ft; spool length (metric):30.48m; pitch spacing:0.05"; no. of conductors:20; conductor size awg:28; conductor material:copper; conductor plating:silver; external width:1" ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=35B48...DatasheetsAmphenol 191-2811-020
- Amphenol 191-2811-020 datasheet: pdf
(score:1)

