| | Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 150: | 500: |
| 1 | Onlinecomponents.com* | | | 0 | $1.19 | $1.10 | $1.03 | $0.88 | $0.84 |
| 2 | Heilind Electronics | | | 2 | | | | | |
Number of Positions | 9 |
Number of Rows | 2 |
Pin Pitch | 2.77 mm |
Size-Height | 12.5 mm |
Size-Length | 30.8 mm |
Size-Width | 24.9 mm |
Operating Temperature | 105 °C (max) |
Contact Material | Phosphor Bronze |
Flammability Rating | UL 94 V-0 |
Gender | Female |
Housing Color | Black |
Lead-Free Status | Lead Free |
RoHS | Compliant |
Have you used NorComp 182-009-213R531?
There are no comments yet. Tell us what you think of NorComp 182-009-213R531!