TE Connectivity 178762-1

Conn Multilock Connector Tab 26 POS Solder RA Thru-Hole Automotive Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolybutylene
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Tab
GenderFemale
Max Operating Temperature221 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-22 °C
Number of Contacts26
Number of Positions26
Number of Rows2
Number of Signal Positions26
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Dimensions
Contact Mating Length7.112 mm
Depth25.8 mm
Length25.79878 mm
PCB Thickness1.6 mm
Pitch2.9972 mm
Row Spacing5.207 mm
Tab Thickness640 µm
Tab Width1.8034 mm
Width45.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 178762-1.

TE Connectivity
Instruction Sheet16 pages5 years ago
Technical Drawing1 page7 years ago
Instruction Sheet17 pages12 years ago
Technical Drawing1 page12 years ago
Datasheet17 pages13 years ago
Datasheet12 pages16 years ago
Datasheet12 pages16 years ago
Datasheet12 pages0 years ago
Master Electronics
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 178762-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 178762-1 provided by its distributors.

Conn Multilock Connector Tab 26 POS Solder RA Thru-Hole Automotive Tube
AUTOMOTIVE CONNECTOR, PLUG, 26POS, PCB; Product Range:Multilock Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:26Contacts; Automotive Contact Type:PCB Pin; Connector Body Material:PBT (Polybut
040/070 HYBRID CAP ASSY 26P PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 26 Number of Rows: 2 PCB Mount Header Horizontal Wire-to-Board 26 | Low & Medium Power Header | Part Number: 178762-1 | Internal Number: 178762-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178762-1 .

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolybutylene
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Tab
GenderFemale
Max Operating Temperature221 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-22 °C
Number of Contacts26
Number of Positions26
Number of Rows2
Number of Signal Positions26
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Dimensions
Contact Mating Length7.112 mm
Depth25.8 mm
Length25.79878 mm
PCB Thickness1.6 mm
Pitch2.9972 mm
Row Spacing5.207 mm
Tab Thickness640 µm
Tab Width1.8034 mm
Width45.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 178762-1.

TE Connectivity
Instruction Sheet16 pages5 years ago
Technical Drawing1 page7 years ago
Instruction Sheet17 pages12 years ago
Technical Drawing1 page12 years ago
Datasheet17 pages13 years ago
Datasheet12 pages16 years ago
Datasheet12 pages16 years ago
Datasheet12 pages0 years ago
Master Electronics
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 HB
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago