TE Connectivity 175269-1

AUTOMOTIVE CONTACT, SOCKET, 16AWG, CRIMP; Available until stocks are exhausted
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MountCable
Technical
Connector TypeConnector, PCB, Signal, Socket
GenderFemale
Max Operating Temperature221 °C
Min Operating Temperature-22 °C
OrientationStraight
SealableNo
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth3.5 mm
Height3.2 mm
Insulation Diameter2.5908 mm
Length15.9 mm
Mating Tab Width1.8034 mm
Tab Thickness640 µm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 175269-1.

TE Connectivity
Technical Drawing1 page4 years ago
Datasheet1 page8 years ago
Instruction Sheet10 pages11 years ago
Datasheet12 pages16 years ago
Datasheet12 pages16 years ago
Datasheet14 pages16 years ago
Instruction Sheet15 pages25 years ago
Datasheet15 pages0 years ago
Master Electronics
Datasheet80 pages0 years ago
Electro Sonic
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 175269-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 175269-1 provided by its distributors.

AUTOMOTIVE CONTACT, SOCKET, 16AWG, CRIMP; Available until stocks are exhausted
070 REC (M) FOR NSCC Terminal Type: Receptacle Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Mating Tab Thickness: .64 mm Mating Tab Thickness: .025 in Receptacle 1.8 mm .071" .64 mm | Multilock & Receptacle And Tab | Part Number: 175269-1 | Internal Number: 175269-1 | Alias Number: 0-0175269-1 | TE Connectivity
CONTACT, RECEPTACLE, 20-16AWG, CRIMP; Product Range:Multilock 040 MK-II Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Contact Plating:Tin Plated Contacts; For Use With:MULTILOCK Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 175269-1.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MountCable
Technical
Connector TypeConnector, PCB, Signal, Socket
GenderFemale
Max Operating Temperature221 °C
Min Operating Temperature-22 °C
OrientationStraight
SealableNo
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth3.5 mm
Height3.2 mm
Insulation Diameter2.5908 mm
Length15.9 mm
Mating Tab Width1.8034 mm
Tab Thickness640 µm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 175269-1.

TE Connectivity
Technical Drawing1 page4 years ago
Datasheet1 page8 years ago
Instruction Sheet10 pages11 years ago
Datasheet12 pages16 years ago
Datasheet12 pages16 years ago
Datasheet14 pages16 years ago
Instruction Sheet15 pages25 years ago
Datasheet15 pages0 years ago
Master Electronics
Datasheet80 pages0 years ago
Electro Sonic
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago