| Overview - Compare Suppliers - Technical Specifications - Categories (3) - Descriptions (1) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersSimpson 17445
| Supplier | Part Number | Purchase | In Stock | 1: | 6: | 10: | |
|---|---|---|---|---|---|---|---|
| 1 | Newark* | 55F5357 | Buy Now | 4 | $81.63 | $81.63 | $81.63 |
| 2 | Onlinecomponents.com* | 17445 | 0 | $85.70 | $74.00 | $69.38 |
CategoriesSimpson 17445
Technical SpecificationsSimpson 17445
Weight | 198 g |
Operating Temperature | -20.0 °C to 65.0 °C |
RoHS | Compliant |
DescriptionsSimpson 17445
Newark
voltage meter; display accuracy :2%; voltage meter range:0-5 v; barrel size:2.22"; meter shape:square; accuracy:+/-2 %; meter functions:dc voltmeter; meter movement:annular self-shielding; meter size/dimensions:2.5 x 2.5 in. ;rohs compliant: na
http://www.newark.com/jsp/search/productdetail.jsp?SKU=55F53...DatasheetsSimpson 17445
- Simpson 17445 datasheet: pdf
(score:1) - Simpson 17445 datasheet: pdf
(score:1) - Simpson 17445 datasheet: pdf
(score:1)



