Kobiconn 172-UL8010-EShare
|
CategoriesKobiconn 172-UL8010-E
Technical SpecificationsKobiconn 172-UL8010-E
Voltage Rating (DC) | 150 V |
Color | Silver |
Jacket Material | PVC |
RoHS | Compliant |
Shielding | No |
Kobiconn 172-UL8010-EShare
|
Voltage Rating (DC) | 150 V |
Color | Silver |
Jacket Material | PVC |
RoHS | Compliant |
Shielding | No |