| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersNorComp 172-E25-213R031
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 150: | 500: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Future Electronics* | 172-E25-213R031 | Buy Now | 50 | |||||
| 2 | Onlinecomponents.com* | 172-E25-213R031 | 0 | $4.77 | $4.43 | $4.14 | $3.57 | $3.50 |
CategoriesNorComp 172-E25-213R031
Technical SpecificationsNorComp 172-E25-213R031
Number of Positions | 25 |
Number of Rows | 2 |
Pin Pitch | 2.77 mm |
Size-Length | 53.0 mm |
Size-Width | 12.6 mm |
Contact Resistance | 10.0 mΩ (max) |
Operating Temperature | 100 °C (max) |
Contact Material | Phosphor Bronze |
Flammability Rating | UL 94 V-0 |
Housing Color | White |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
DescriptionsNorComp 172-E25-213R031
Future Electronics
25 position female throughhole w/ vertical nickel shellrear 0.236clinch nut dsub
http://www.futureelectronics.com/en/Search.ashx?q=8944977...DatasheetsNorComp 172-E25-213R031
- NorComp 172-E25-213R031 datasheet: pdf
(score:2) - NorComp 172-E25-213R031 datasheet: pdf
(score:1)
