| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersNorComp 172-015-242R001
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 150: | 500: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | 172-015-242R001 | 0 | $3.73 | $3.47 | $3.24 | $2.76 | $2.68 | |
| 2 | Heilind Electronics | TEX172-015-242R001 | Buy Now | 12 |
CategoriesNorComp 172-015-242R001
Technical SpecificationsNorComp 172-015-242R001
Number of Positions | 15 |
Number of Rows | 2 |
Pin Pitch | 2.77 mm |
Size-Height | 10.1 mm |
Size-Length | 30.8 mm |
Size-Width | 12.6 mm |
Contact Resistance | 15.0 mΩ (max) |
Operating Temperature | 100 °C (max) |
Contact Material | Phosphor Bronze |
Flammability Rating | UL 94 V-0 |
Housing Color | Beige |
Lead-Free Status | Lead Free |
Packaging | Tray |
RoHS | Compliant |
DatasheetsNorComp 172-015-242R001
- NorComp 172-015-242R001 datasheet: pdf
(score:2)
