TE Connectivity / AMP 1719105-2

Socket, unequipped, 14 pole, straight, 2 rows, blue, 1719105-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPBT
ColorBlue
Housing ColorViolet
Housing MaterialPolybutylene
Technical
Circuit ApplicationSignal
GenderFemale
Hybrid ConnectorYes
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
Number of Positions14
Number of Rows2
OrientationStraight
PackagingBox
PolarizedYes
ServiceableYes
Dimensions
Height23.1 mm
Length48.3108 mm
Mating Tab Width1.6002 mm
Pitch4.4958 mm
Row Spacing3.5 mm
Width32.9946 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1719105-2.

TE Connectivity
Datasheet260 pages12 years ago
Technical Drawing1 page6 years ago
Technical Drawing1 page6 years ago
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1719105-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1719105-2 provided by its distributors.

Socket, unequipped, 14 pole, straight, 2 rows, blue, 1719105-2
Housing for Female Terminals, Wire-to-Wire, 14 Position, .177 in / .236 in [6 mm / 4.5 mm] Centerline, Sealable, Blue, Junior Power Timer
14POS,JPT,REC. HSG Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 2.8 mm 1.6 mm Mating Tab Width: .063 in .11 in Connector System: Wire-to-Wire Number of Positions: 14 Housing for Female Terminals 2.8 mm .063" | Timer Connector Housing | Part Number: 1719105-2 | Internal Number: 1719105-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialPBT
ColorBlue
Housing ColorViolet
Housing MaterialPolybutylene
Technical
Circuit ApplicationSignal
GenderFemale
Hybrid ConnectorYes
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
Number of Positions14
Number of Rows2
OrientationStraight
PackagingBox
PolarizedYes
ServiceableYes
Dimensions
Height23.1 mm
Length48.3108 mm
Mating Tab Width1.6002 mm
Pitch4.4958 mm
Row Spacing3.5 mm
Width32.9946 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1719105-2.

TE Connectivity
Datasheet260 pages12 years ago
Technical Drawing1 page6 years ago
Technical Drawing1 page6 years ago
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago