Weidmuller 1715250000 Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Reviews (0) - Related Parts (3)
|
Compare SuppliersWeidmuller 1715250000
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 24: | 25: | 99: | 100: | 249: | 250: | 499: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 26M8343 | Buy Now | 554 | $1.08 | $1.00 | $1.00 | $1.00 | $1.00 | $0.89 | $0.89 | $0.89 | $0.89 | $0.78 | $0.68 |
| 2 | Onlinecomponents.com* | 1715250000 | Buy Now | 43 | $0.61 | $0.61 | $0.61 | $0.56 | $0.56 | $0.52 | $0.52 | $0.49 | $0.49 | $0.46 | $0.46 |
| 3 | Master Distributors* | 1715250000 | Buy Now | 37 | $0.62 | $0.62 | $0.57 | $0.57 | $0.53 | $0.53 | $0.49 | $0.49 | $0.49 | ||
| 4 | Electronic Supply | 1715250000 | 80 | ||||||||||||
| 5 | Summit Electronics | 1715250000 | Send RFQ | 1000 | |||||||||||
| 6 | Velocity Electronics | 1715250000 | 296 |
CategoriesWeidmuller 1715250000
Technical SpecificationsWeidmuller 1715250000
Number of Positions | 2 |
Number of Rows | 1 |
Pin Pitch | 5.00 mm |
Size-Height | 13.8 mm |
Size-Width | 10.0 mm |
Color | Black |
Contact Material | Copper Alloy |
Flammability Rating | UL 94 V-0 |
Housing Color | Black |
Housing Material | Nylon |
Lead-Free Status | Lead Free |
Mounting Type | PC Board |
RoHS | Compliant |
DescriptionsWeidmuller 1715250000
Newark
standard terminal block; connector type:pluggable terminal block; contact material:copper; contact plating:tin; no. of positions:2; pitch spacing:0.197"; series:lm; wire size (awg):22-14; leaded process compatible:yes; color:black ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=26M83...Onlinecomponents.com
conn terminal blocks 2 pos 5mm solder st thru-hole 10a box
http://www.onlinecomponents.com/buy/WEIDMULLER/1715250000/...ReviewsWeidmuller 1715250000
Have you used Weidmuller 1715250000?
There are no comments yet. Tell us what you think of Weidmuller 1715250000!



