| | Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 150: | 500: |
| 1 | Onlinecomponents.com* | | | 0 | $1.53 | $1.43 | $1.33 | $1.14 | $1.10 |
| 2 | Heilind Electronics | | Buy Now | 129 | | | | | |
Number of Positions | 37 |
Number of Rows | 2 |
Pin Pitch | 2.77 mm |
Size-Height | 9.93 mm |
Size-Length | 69.4 mm |
Size-Width | 12.6 mm |
Contact Resistance | 15.0 mΩ (max) |
Operating Temperature | 100 °C (max) |
Wire Gauge | 28.0 AWG (max) |
Contact Material | Brass |
Flammability Rating | UL 94 V-0 |
Gender | Male |
Housing Color | Black |
Lead-Free Status | Lead Free |
Packaging | Tray |
RoHS | Compliant |