| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersNorComp 171-015-213R011
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 150: | 500: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Future Electronics* | 171-015-213R011 | Buy Now | 54 | |||||
| 2 | Onlinecomponents.com* | 171-015-213R011 | 0 | $2.19 | $2.03 | $1.90 | $1.65 | $1.66 |
CategoriesNorComp 171-015-213R011
Technical SpecificationsNorComp 171-015-213R011
Number of Positions | 15 |
Number of Rows | 2 |
Pin Pitch | 2.77 mm |
Size-Height | 10.2 mm |
Size-Length | 39.2 mm |
Size-Width | 12.6 mm |
Contact Resistance | 15.0 mΩ (max) |
Operating Temperature | 100 °C (max) |
Contact Material | Phosphor Bronze |
Flammability Rating | UL 94 V-0 |
Gender | Female |
Housing Color | Black |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
DescriptionsNorComp 171-015-213R011
Future Electronics
15 position female through-hole vertical d-sub connector
http://www.futureelectronics.com/en/Search.ashx?q=4316584...DatasheetsNorComp 171-015-213R011
- NorComp 171-015-213R011 datasheet: pdf
(score:1)
