| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersNorComp 171-009-102-001
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 150: | 500: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | 171-009-102-001 | Buy Now | 1 | $0.49 | $0.46 | $0.43 | $0.36 | $0.35 |
CategoriesNorComp 171-009-102-001
Technical SpecificationsNorComp 171-009-102-001
Number of Positions | 9 |
Number of Rows | 2 |
Pin Pitch | 2.77 mm |
Size-Height | 9.93 mm |
Size-Length | 30.8 mm |
Size-Width | 12.6 mm |
Contact Resistance | 15.0 mΩ (max) |
Operating Temperature | 100 °C (max) |
Wire Gauge | 28.0 AWG (max) |
Contact Material | Brass |
Flammability Rating | UL 94 V-0 |
Gender | Male |
Housing Color | Black |
Lead-Free Status | Contains Lead |
Packaging | Tray |
RoHS | Non-Compliant |
DatasheetsNorComp 171-009-102-001
- NorComp 171-009-102-001 datasheet: pdf
(score:2)
