| Overview - Compare Suppliers - Technical Specifications - Categories (3) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAlpha Wire 1703 SL002
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | 10: | 25: | 50: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 02F8794 | 0 | $348.39 | $329.76 | $309.26 | $296.22 | $283.18 |
CategoriesAlpha Wire 1703 SL002
Technical SpecificationsAlpha Wire 1703 SL002
Voltage Rating (DC) | 3.50 kV |
Operating Temperature | -20.0 °C (min) |
Color | Gray |
Insulation Material | Polyethylene |
Jacket Material | PVC |
RoHS | Compliant |
Shielding | Yes |
DescriptionsAlpha Wire 1703 SL002
Newark
multiconductor communication & control cable; spool length (imperial):500ft; spool length (metric):152.4m; conductor size awg:20; no. of conductors:1; jacket color:gray; jacket material:polyvinylchloride (pvc) ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=02F87...DatasheetsAlpha Wire 1703 SL002
- Alpha Wire 1703 SL002 datasheet: pdf
(score:1)


