| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersBelden 1701LC 006U1000
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | 10: | 25: | 50: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 30H1288 | 0 | $889.05 | $791.47 | $748.10 | $710.16 | $683.05 |
CategoriesBelden 1701LC 006U1000
Technical SpecificationsBelden 1701LC 006U1000
Number of Conductors | 8 |
Voltage Rating (DC) | 300 V |
Conductor Material | Copper |
Jacket Material | Fluorinated Ethylene Propylene (FEP) |
Lead-Free Status | Lead Free |
RoHS | Compliant |
Shielding | No |
DescriptionsBelden 1701LC 006U1000
Newark
multiconductor paired networking cable; spool length (imperial):1000ft; spool length (metric):304.8m; lan category:cat5e; no. of pairs:4; conductor size awg:24; jacket color:light blue; jacket material:fep ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=30H12...DatasheetsBelden 1701LC 006U1000
- Belden 1701LC 006U1000 datasheet: pdf
(score:2)


