Parts Categories Blog Tools
Sign in

BK Precision 1690

datasheet: pdf  - Share
$366.32 from 5 suppliers
BENCH POWER SUPPLY, 15V; Output Type:Variable; No. of Outputs:1; Output Voltage:15V; Output Current:28A; Length:225mm; Width:250mm; Height:140mm; Weight:19.9lb; Calibrated:No ;RoHS Compliant: NA
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=95...

Compare SuppliersBK Precision 1690

  Supplier Part Number Purchase In Stock 1:
1

Newark*

95B1297

Buy Now 4 $370.00
2

element14*

95B1297

Buy Now 4 $370.00
3

Onlinecomponents.com*

1690

0 $366.30
4

Summit Electronics

1690

Buy Now 1500  
5

National Test Equip.

22058

1 $359.00
*authorized

CategoriesBK Precision 1690

Technical SpecificationsBK Precision 1690

Number of Outputs

3

Current Rating

28.0 A

Output Current

28.0 A

Power Rating

580 W

Size-Height

225 mm

Size-Length

250 mm

Size-Width

140 mm

Operating Temperature

0.0 to 40.0 °C

Output Voltage

1.00 V to 15.0 V

RoHS

Compliant

DescriptionsBK Precision 1690

element14

bench power supply, 15v; output type:variable; no. of outputs:1; output voltage:15v; output current:28a; length:225mm; width:250mm; height:140mm; weight:19.9lb; calibrated:no ;rohs compliant: na

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=95...

Newark

bench power supply; power supply type:bench; output current:28a; supply voltage:120vac; power supply mounting:panel; calibrated:no ;rohs compliant: na

http://www.newark.com/jsp/search/productdetail.jsp?SKU=95B12...

DatasheetsBK Precision 1690

ReviewsBK Precision 1690

Related PartsBK Precision 1690

1680 1743B 1670A