| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (3) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersHammond 166N8
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 15: | 25: | 50: | 100: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 66F7485 | 0 | $25.98 | $25.98 | $24.29 | $22.89 | $21.77 | $20.92 | |
| 2 | Onlinecomponents.com* | 166N8 | 0 | $25.27 | $21.38 | $21.38 | $19.86 | $18.53 | $17.35 | |
| 3 | Gerber | 166N8 | Buy Now | 30 | $21.60 | $21.60 | $21.60 | $21.60 | $21.60 | $21.60 |
| 4 | Surplus Trad. | GA625 | Send RFQ | 93 |
CategoriesHammond 166N8
Technical SpecificationsHammond 166N8
Size-Height | 50.0 mm |
Size-Length | 81.3 mm |
Size-Width | 50.0 mm |
Frequency | 60.0 Hz (max) |
Output Power | 34.0 W (max) |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
RoHS | Compliant |
DescriptionsHammond 166N8
Newark
bobbins transformer; output current:4a; output voltage:8.5v; supply voltage:115v; power rating:34va; series:166; transformer type:bobbin; transformer mounting:chassis; leaded process compatible:yes ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=66F74...Gerber Radio Supply Co. Inc.
power tx 115vac - 8.5v@4a
http://www.gerberelec.com/browse/?PartNo=166N8...DatasheetsHammond 166N8
- Hammond 166N8 datasheet: pdf
(score:3)



