Parts Categories Blog Tools
Sign in

TechSpray 1668-8S

datasheet: pdf  - Share
$19.00 from 8 suppliers
Contact Cleaner II - 8 oz. Blended HCFC-225 is an excellent contact cleaner which offers low ozone depletion potential and low surface tension for rapid penetration. Ideal for precision cleaning and degreasing. Nonflammable and safe on plastics used to house switches and relays. Removes greases, oils, silicones, dirt and grime from contacts and pads. 12 cans per case.
http://tracking.searchmarketing.com/click.asp?aid=476484336...

Compare SuppliersTechSpray 1668-8S

  Supplier Part Number Purchase In Stock 1: 10: 25: 50: 100:
1

All-Spec*

1668-8S

0 $15.86 $15.86 $15.86 $15.86 $15.86
2

Newark*

00Z1979

Buy Now 66 $20.50 $19.48 $19.48 $19.48 $19.48
3

element14*

00Z1979

Buy Now 66 $20.50 $19.48 $19.48 $19.48 $19.48
4

RS Electronics*

1668-8S

Buy Now 14 $20.51 $20.51 $20.51 $20.51 $20.51
5

Onlinecomponents.com*

1668-8S

0 $20.94 $19.32 $17.95 $16.75 $15.70
6

MCM Electronics

20-2320

Buy Now 5 $20.99 $20.99 $20.99 $20.99 $20.99
7

Ralph's Elec.

1668-8S

Buy Now 11          
8

Electronic Expediters

1668-8S

Send RFQ   0          
*authorized

CategoriesTechSpray 1668-8S

Technical SpecificationsTechSpray 1668-8S

RoHS

Compliant

DescriptionsTechSpray 1668-8S

MCM Electronics

contact cleaner ii - 8 oz. blended hcfc-225 is an excellent contact cleaner which offers low ozone depletion potential and low surface tension for rapid penetration. ideal for precision cleaning and degreasing. nonflammable and safe on plastics used to house switches and relays. removes greases, oils, silicones, dirt and grime from contacts and pads. 12 cans per case.

http://tracking.searchmarketing.com/click.asp?aid=476484336...

element14

contact cleaner; cleaner type:electrical / electronic component; cleaner applications:contacts; volume:8fl.oz. (us); weight:8oz; dispensing type:aerosol spray ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=00...

Newark

contact cleaner; trade name, chemical:contact cleaner ii; dispensing type:aerosol spray; volume:8fl.oz. (us) ;rohs compliant: yes

http://www.newark.com/jsp/displayProduct.jsp?sku=05H7447&CMP...

All-Spec Industries

cleaner contact gen purpose 8oz tech spray

http://www.all-spec.com/products/1668-8S.html...

Electronic Expediters Inc.

contact cleaner ii

http://www.expediters.com/...

DatasheetsTechSpray 1668-8S

ImagesTechSpray 1668-8S

ReviewsTechSpray 1668-8S

Related PartsTechSpray 1668-8S

1622-10S 1632-16S 1612-2SQ