E-T-A 1658-G41-02-P10-10A

Circuit Breaker, Thermal; 10 A; 240 VAC/28 VDC; 3000; Blade; -20 degC; 60 degC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis, Front, Panel, Snap in
Technical
Breaker TypeThermal
Current Rating10 A
Insulation Resistance100 MΩ
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
PackagingBox
Voltage Rating (AC)240 V
Voltage Rating (DC)28 V
Dimensions
Height26.9 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for E-T-A 1658-G41-02-P10-10A.

RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Datasheet4 pages9 years ago
Datasheet3 pages19 years ago
Datasheet4 pages18 years ago
DigiKey
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 1658-G41-02-P10-10A.

Related Parts

Descriptions

Descriptions of E-T-A 1658-G41-02-P10-10A provided by its distributors.

Circuit Breaker, Thermal; 10 A; 240 VAC/28 VDC; 3000; Blade; -20 degC; 60 degC
Circuit Breaker;Thermal;1 Pole;Auto Reset;Blade Terminal;240VAC;28VDC;10A
Circuit Breakers Very cost effective design to meet inter

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountChassis, Front, Panel, Snap in
Technical
Breaker TypeThermal
Current Rating10 A
Insulation Resistance100 MΩ
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
PackagingBox
Voltage Rating (AC)240 V
Voltage Rating (DC)28 V
Dimensions
Height26.9 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for E-T-A 1658-G41-02-P10-10A.

RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Datasheet4 pages9 years ago
Datasheet3 pages19 years ago
Datasheet4 pages18 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
ApprovalsEN, IEC, VDE
Lead FreeLead Free
RoHSCompliant