THAT Corporation 1646P08-U

Line Driver or Receivers

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Technical
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current4.9 mA

Inventory History

3 month trend:
-7.36%

Alternate Parts

Price @ 1000
$ 3.94
$ 4.59
Stock
5,540
3,618
Authorized Distributors
1
3

Engineering Resources

View Evaluation kits and Reference designs for THAT Corporation 1646P08-U.

Descriptions

Descriptions of THAT Corporation 1646P08-U provided by its distributors.

Line Driver or Receivers

Manufacturer Aliases

THAT Corporation has several brands around the world that distributors may use as alternate names. THAT Corporation may also be known as the following names:

  • THAT
  • THAT CORP
  • THAT CORPO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1646P08U

Technical Specifications

Physical
Case/PackageDIP
Technical
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current4.9 mA

Compliance

Environmental Classification
RoHSCompliant