| Overview - Technical Specifications - Categories (3) - Datasheets (1) - Comments (View) - Related Parts (1)
|
CategoriesKobiconn 161-0714-7
Technical SpecificationsKobiconn 161-0714-7
Current Rating | 15.0 A |
Voltage Rating (DC) | 125 V |
Flammability Rating | UL 94 V-0 |
Mounting Type | PCB, Screw-In |
RoHS | Compliant |
DatasheetsKobiconn 161-0714-7
- Kobiconn 161-0714-7 datasheet: pdf
(score:1)
