Adafruit Industries 1609

Adafruit Perma-Proto Half-Sized Breadboard Pcb - Single |Adafruit 1609

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Dimensions
Board Thickness1.6002 mm
Hole Diameter1.1938 mm

Inventory History

3 month trend:
-54.66%

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 1609.

Descriptions

Descriptions of Adafruit Industries 1609 provided by its distributors.

Adafruit Perma-Proto Half-Sized Breadboard Pcb - Single |Adafruit 1609
Family Name = Prototyping Boards / Product Type = PCB Breadboard / Length mm = 81 / Width mm = 51 / Weight g = 12
BREADBOARD GENERAL PURPOSE PTH
Customers have asked us to carry basic perf-board, but we never liked the look of most basic perf its always crummy quality, with pads that flake off and no labeling. Then we thought about how people actually prototype - usually starting with a solderless breadboard and then transferring the parts to a more permanent PCB. That's when we realized what people would really like is a proto board that makes it easy! This proto-board is the PCB you always wish you had, but never realized it! We took the basic layout of a half-sized breadboard and turned that into a beautiful PCB. The top side has a white silkscreen, and the same markings you're familiar with, to make transferring components easy. The bottom has the 5-hole pad design that matches a classic breadboard, with 4 power bus lines on the sides, and no mask so you can easily cut traces when necessary. We used 1.2mm diameter drill holes so even parts with big leads will fit. All holes are thru-plated for strength - these wont peel off with rework. The finish is a gold plate - you won't get oxidation like with bare copper perf! There are also two mounting holes so you can attach the PCB to your project box. They'll also fit nicely in an Altoids-sized mint tin Once you use a Perma-Proto board, you'll never go back! Adafruit Perma-Proto Half-sized Breadboard PCB - Single (431)

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA1609

Technical Specifications

Dimensions
Board Thickness1.6002 mm
Hole Diameter1.1938 mm

Compliance

Environmental Classification
RoHSCompliant