Overview - Compare Suppliers - Technical Specifications - Categories (3) - Descriptions (3) - Datasheets (2) - Images (2) - Comments (View) - Related Parts (3) - Alternate Names (1)
|
Compare SuppliersHammond 1595CBK
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | 10: | 25: | |
|---|---|---|---|---|---|---|---|---|
| 1 | element14* | 97F9445 | Buy Now | 4 | $12.82 | $11.04 | $11.04 | $11.04 |
| 2 | Newark* | 97F9445 | Buy Now | 4 | $12.82 | $11.04 | $9.87 | $8.77 |
| 3 | XSMicro | 1595CBK | CONTACT | |||||
| 4 | StL & Associates | 1595CBK | CONTACT | |||||
| 5 | Gerber | 1595CBK | Buy Now | 728 | $10.22 | $10.22 | $10.22 | $10.22 |
CategoriesHammond 1595CBK
Technical SpecificationsHammond 1595CBK
Size-Height | 58.4 mm |
Size-Length | 161 mm |
Size-Thickness | 2.54 mm |
Size-Width | 96.0 mm |
Color | Black |
Flammability Rating | Flame Retardant |
Housing Color | Black |
Lead-Free Status | Lead Free |
Material | Plastic |
RoHS | Compliant |
DescriptionsHammond 1595CBK
element14
sloping flame-retardant console enclosure; enclosure type:instrument; body material:plastic; body color:black; external height:3.78"; external width:6.35"; external depth:2.28"; enclosure type:instrument ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=97...Newark
sloping flame-retardant console enclosure; enclosure material:plastic; enclosure type:instrument; external height:3.78"; external width:6.35"; external depth:2.28"; enclosure color:black ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=97F94...Gerber Radio Supply Co. Inc.
plastic console 6.3x3.8x2.3c90
http://www.gerberelec.com/browse/?PartNo=1595CBK...DatasheetsHammond 1595CBK
- Hammond 1595CBK datasheet: pdf
(score:4) - Hammond 1595CBK datasheet: pdf
(score:1)
ImagesHammond 1595CBK
ReviewsHammond 1595CBK
Related PartsHammond 1595CBK
Alternate NamesHammond 1595CBK
HAMMOND MFG 1595CBK



