| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (2) - Datasheets (2) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersAmphenol 159-2832-026
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | |
|---|---|---|---|---|---|---|
| 1 | Newark* | 78K6410 | Buy Now | 2 | $220.80 | $197.57 |
| 2 | element14* | 78K6410 | Buy Now | 2 | $220.80 | $197.57 |
| 3 | Onlinecomponents.com* | 159-2832-026 | 0 | $206.07 | $184.38 | |
| 4 | Arrow* | 159-2832-026 | Buy Now | 4 | $231.98 | $231.98 |
CategoriesAmphenol 159-2832-026
Technical SpecificationsAmphenol 159-2832-026
Number of Conductors | 26 |
Operating Temperature | 105 °C |
Voltage Rating (DC) | 300 V |
Wire Gauge | 28.0 AWG |
Color | Black |
Conductor Material | Tinned Copper |
Insulation Material | PVC |
Jacket Material | PVC |
Lead-Free Status | Lead Free |
RoHS | Compliant |
DescriptionsAmphenol 159-2832-026
Newark
round-to-flat cable; spool length (imperial):100ft; spool length (metric):30.48m; pitch spacing:0.05"; no. of conductors:26; conductor size awg:28; approval bodies:ul, csa; approval categories:ul type cl2, csa awm ft-1 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=78K64...element14
round-to-flat cable; spool length (imperial):100ft; spool length (metric):30.48m; pitch spacing:0.05"; no. of conductors:26; conductor size, awg:28; voltage rating:300v; approval bodies:ul, csa ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=78...DatasheetsAmphenol 159-2832-026
- Amphenol 159-2832-026 datasheet: pdf
(score:1) - Amphenol 159-2832-026 datasheet: pdf
(score:1)



