Parts Categories Blog Tools
Sign in

Amphenol 159-2801-026

datasheet: pdf  - Share
$144.86 from 4 suppliers
RIBBON CABLE, RND/FLAT, 26WAY, PER M; Pitch:1.27mm; Cores, No. of:26; Wire Size, AWG:28AWG; Conductor Area CSA:0.072mm²; Voltage, Rating:300V; Approval Bodies:UL, CL2, CSA; Cable Type:Jacketed Twisted and Flat; Cable UL Style Number:UL2651/20381; Capacitance:78.7pF/m; Colour:Grey; Conductor Make-up:7/36AWG; Conductor Material:Tinned Copper; Current Rating:1A; External Diameter:9.1mm; Impedance:75ohm; Inductance:0.49µH/m; Primary Insulation Colour:Grey; Primary Insulation Material:PVC; Resistance, Insulation:10000Mohm; Screen Type, Primary:Aluminium/mylar; Screen Type, Secondary:Tinned copper b...
http://grh.premierfarnell.com/grh.aspx?mid=1000954&sku=159-2...

Compare SuppliersAmphenol 159-2801-026

  Supplier Part Number Purchase In Stock 1: 5: 10: 25:
1

Newark*

78K6404

Buy Now 2 $146.87 $136.68 $131.21 $123.01
2

element14*

78K6404

Buy Now 2 $146.87 $136.68 $136.68 $136.68
3

Farnell*

1170243

Buy Now 10        
4

Onlinecomponents.com*

159-2801-026

0 $174.22 $163.33 $163.33 $163.33
*authorized

CategoriesAmphenol 159-2801-026

Technical SpecificationsAmphenol 159-2801-026

Number of Conductors

26

Voltage Rating (DC)

300 V

Wire Gauge

28.0 AWG

Operating Temperature

-20.0 °C to 105 °C

Color

White

Conductor Material

Tinned Copper

Insulation Material

PVC

Jacket Material

PVC

Lead-Free Status

Lead Free

RoHS

Compliant

Shielding

Yes

DescriptionsAmphenol 159-2801-026

Premier Farnell

ribbon cable, rnd/flat, 26way, per m; pitch:1.27mm; cores, no. of:26; wire size, awg:28awg; conductor area csa:0.072mm²; voltage, rating:300v; approval bodies:ul, cl2, csa; cable type:jacketed twisted and flat; cable ul style number:ul2651/20381; capacitance:78.7pf/m; colour:grey; conductor make-up:7/36awg; conductor material:tinned copper; current rating:1a; external diameter:9.1mm; impedance:75ohm; inductance:0.49µh/m; primary insulation colour:grey; primary insulation material:pvc; resistance, insulation:10000mohm; screen type, primary:aluminium/mylar; screen type, secondary:tinned copper braid; secondary insulation colour:black; secondary insulation material:pvc; temp, op. max:105°c; temp, op. min:-20°c; voltage rating, ac:300v

http://grh.premierfarnell.com/grh.aspx?mid=1000954&sku=159-2...

element14

round-to-flat cable; spool length (imperial):100ft; spool length (metric):30.48m; pitch spacing:0.05"; no. of conductors:26; conductor size, awg:28; voltage rating:300v; approval bodies:ul, csa ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=78...

Newark

round-to-flat cable; spool length (imperial):100ft; spool length (metric):30.48m; pitch spacing:0.05"; no. of conductors:26; conductor size awg:28; approval bodies:ul, csa ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=78K64...

DatasheetsAmphenol 159-2801-026

ImagesAmphenol 159-2801-026

ReviewsAmphenol 159-2801-026

Related PartsAmphenol 159-2801-026

159-2801-040 135-2801-050 191-2801-140