Adafruit Industries 1570

Lithium Ion Polymer Battery - 3.7v 100mAh | Adafruit Industries 1570

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 1570.

Descriptions

Descriptions of Adafruit Industries 1570 provided by its distributors.

Lithium Ion Polymer Battery - 3.7v 100mAh | Adafruit Industries 1570
BATTERY LITH-ION 3.7V 100MAH
Lithium ion polymer (also known as 'lipo' or 'lipoly') batteries are thin, light and powerful. The output ranges from 4.2V when completely charged to 3.7V. This battery has a capacity of 100mAh for a total of about 0.4 Wh. If you need a larger battery, we have a full range of bigger cells The batteries come pre-attached with a genuine 2-pin JST-PH connector as shown and include the necessary protection circuitry. Because they have a genuine JST connector, not a knock-off, the cable wont snag or get stuck in a matching JST jack, they click in and out smoothly. The included protection circuitry keeps the battery voltage from going too high (over-charging) or low (over-use) which means that the battery will cut-out when completely dead at 3.0V. It will also protect against output shorts. However, even with this protection it is very important that you only use a LiIon/LiPoly constant-voltage/constant-current charger to recharge them and at a rate of 100mA or less. We suggest our Micro Lipo charger, which has a 100mA default rate. Like most lipos, the batteries we sell do not have thermistors built in. This is why we suggest charging at 1 C or even less - 100mA is a good rate, and available from any USB port if using a USB-powered charger Additional safety notes Do not use a NiMH/NiCad/lead-acid charger! Also, do not abuse these batteries, do not short, bend, crush or puncture. As with all Lithium ion polymer batteries and with any power source - they should be used by experts who are comfortable working with power supplies. Lithium Ion Polymer Battery - 3.7v 110mAh (1654)

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-1570
  • ADA1570