Parts Categories Blog Tools
Sign in

Alpha Wire 1557 BR001

datasheet: pdf  - Share
$297.74 from 2 suppliers
Hook-Up Wire; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:16; Jacket Color:Brown; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:26 x 30; Conductor Material:Copper ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=02F68...

Compare SuppliersAlpha Wire 1557 BR001

  Supplier Part Number Purchase In Stock 1: 2: 5: 10: 25:
1

Newark*

02F6835

0 $374.49 $351.73 $331.04 $312.42 $291.73
2

Gerber

1557 BR001

Buy Now 1 $125.00 $125.00 $125.00 $125.00 $125.00
*authorized

CategoriesAlpha Wire 1557 BR001

Technical SpecificationsAlpha Wire 1557 BR001

Voltage Rating (DC)

1.00 kV

Operating Temperature

-40.0 °C (min)

Color

Brown

Jacket Material

PVC

RoHS

Compliant

DescriptionsAlpha Wire 1557 BR001

Newark

hook-up wire; spool length (imperial):1000ft; spool length (metric):304.8m; conductor size awg:16; jacket color:brown; jacket material:polyvinylchloride (pvc); no. strands x strand size:26 x 30; conductor material:copper ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=02F68...

Gerber Radio Supply Co. Inc.

single conductor, 16 awg, brown pvc, hook up wire - 1000 ft 26/30

http://www.gerberelec.com/browse/?PartNo=1557 BR001...

DatasheetsAlpha Wire 1557 BR001

ReviewsAlpha Wire 1557 BR001

Related PartsAlpha Wire 1557 BR001

1559 BR005
1555 BR001 1555 BR005