Parts Categories Blog Tools
Sign in

Belden 1503A 004U1000

datasheet: pdf  - Share
$193.76 from 2 suppliers
CABLE, AUDIO, YELLOW, 3.61MM, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Current Rating:2.9A; Wire Size, AWG:22AWG; Conductor Area CSA:0.352mm²; Cores, No. of:2; Outer Insulation Colour:Yellow; Outer Insulation Material:PVC; Conductor Make-up:7 / 30mm; Conductor Material:Tinned Copper; External Diameter:3.6mm; Voltage, Rating:300V; Core - Core Capacitance:53pF/ft; Core-Screen Capacitance:97pF/ft; Flammability Rating:UL1666; Impedance:38ohm; Primary Insulation Colour:Black, Red; Primary Insulation Material:PVC; Secondary Insulation Colour:Yellow; Secondary Insulation Ma...
http://grh.premierfarnell.com/grh.aspx?mid=1000105&sku=1503A...

Compare SuppliersBelden 1503A 004U1000

  Supplier Part Number Purchase In Stock 1: 3: 6: 10:
1

Newark*

04F4513

0 $207.42 $197.48 $188.79 $181.34
2

Farnell*

1423227

0        
*authorized

CategoriesBelden 1503A 004U1000

Technical SpecificationsBelden 1503A 004U1000

Voltage Rating (DC)

300 V

Color

Yellow

Jacket Material

PVC

RoHS

Compliant

Shielding

Yes

DescriptionsBelden 1503A 004U1000

Premier Farnell

cable, audio, yellow, 3.61mm, 304.8m; reel length (imperial):1000ft; reel length (metric):304.8m; current rating:2.9a; wire size, awg:22awg; conductor area csa:0.352mm²; cores, no. of:2; outer insulation colour:yellow; outer insulation material:pvc; conductor make-up:7 / 30mm; conductor material:tinned copper; external diameter:3.6mm; voltage, rating:300v; core - core capacitance:53pf/ft; core-screen capacitance:97pf/ft; flammability rating:ul1666; impedance:38ohm; primary insulation colour:black, red; primary insulation material:pvc; secondary insulation colour:yellow; secondary insulation material:pvc; temp, op. max:90°c; temp, op. min:-30°c; velocity of propagation:66%; voltage rating, ac:300v

http://grh.premierfarnell.com/grh.aspx?mid=1000105&sku=1503A...

Newark

shielded paired cable; spool length (imperial):1000ft; spool length (metric):304.8m; no. of pairs:1; conductor size awg:22; jacket color:yellow; jacket material:polyvinylchloride (pvc); no. strands x strand size:7 x 30 ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=04F45...

DatasheetsBelden 1503A 004U1000

ReviewsBelden 1503A 004U1000

Related PartsBelden 1503A 004U1000

9880 004500 9451P 004U1000 1624R 0041000