Parts Categories Blog Tools
Sign in

Honeywell 142PC15A

datasheet: pdf  - Share
$112.08 from 11 suppliers
PRESSURE SENSOR, 0-15PSIA; Operating Pressure Range:0 to 15psi; Hysteresis:0.15%; Supply Current:8mA; Depth:18.5mm; Voltage Rating:8V dc; Pressure Port Type:Straight; Pressure Type:Absolute; Body Material:Polyester; Input Current:20mA; Max Pressure (psi):15psi; Max Supply Voltage DC:16V; Min Pressure:0psi; Pressure Measurement Type:Absolute; Pressure Sensor Type:Low Pressure; External Depth:18.5mm; External Length / Height:59.8mm; External Width:30.0mm; Fixing Centres:52.4mm; Max Operating Temperature:85°C; Max Output Current:20mA; Max Pressure (Bar):15psi; Max Storage Temperature:125°C; Min S...
http://grh.premierfarnell.com/grh.aspx?mid=1000462&sku=142PC...

Compare SuppliersHoneywell 142PC15A

  Supplier Part Number Purchase In Stock 1: 10: 25: 29: 30: 49: 50: 99: 100: 250: 500: 99999:
1

Steven Engineering*

142PC15A

0 $108.21 $108.21 $108.21 $108.21 $108.21 $108.21 $94.68 $94.68 $81.16 $67.63 $60.87 $60.87
2

Gopher*

142PC15A

Buy Now 10 $139.32 $139.32 $139.32 $139.32 $139.32 $139.32 $118.42 $118.42 $104.49 $104.49 $104.49 $104.49
3

Newark*

20M8995

Buy Now 2 $143.04 $143.04 $129.65 $129.65 $129.65 $129.65 $118.70 $118.70 $110.78 $98.61 $98.61 $98.61
4

element14*

20M8995

Buy Now 2 $143.04 $143.04 $129.65 $129.65 $129.65 $129.65 $129.65 $129.65 $129.65 $129.65 $129.65 $129.65
5

Farnell*

4388045

Buy Now 32                        
6

Onlinecomponents.com*

142PC15A

Buy Now 176 $137.93 $137.93 $137.93 $137.93 $133.79 $133.79 $113.72 $113.72 $100.35 $100.35 $100.35 $100.35
7

Master Distributors*

142PC15A

Buy Now 154       $143.63 $143.63 $139.32 $139.32 $118.42 $118.42 $118.42 $118.42 $104.49
8

Arrow*

142PC15A

Buy Now 257 $89.82 $89.82 $89.82 $89.82 $89.82 $89.82 $89.82 $89.82 $89.82 $89.82 $89.82 $89.82
9

Ralph's Elec.

142PC15A

Buy Now 6                        
10

Quest

142PC15A

Buy Now 1 $39.00 $39.00 $39.00 $39.00 $39.00 $39.00 $39.00 $39.00 $39.00 $39.00 $39.00 $39.00
11

Jameco

1814840

0 $129.25 $122.99 $122.99 $122.99 $122.99 $122.99 $122.99 $122.99 $117.29 $117.29 $117.29 $117.29
*authorized

CategoriesHoneywell 142PC15A

Technical SpecificationsHoneywell 142PC15A

Supply Voltage (DC)

8.00 V (max)

Mounting Type

Through Hole

RoHS

Non-Compliant

DescriptionsHoneywell 142PC15A

Premier Farnell

pressure sensor, 0-15psia; operating pressure range:0 to 15psi; hysteresis:0.15%; supply current:8ma; depth:18.5mm; voltage rating:8v dc; pressure port type:straight; pressure type:absolute; body material:polyester; input current:20ma; max pressure (psi):15psi; max supply voltage dc:16v; min pressure:0psi; pressure measurement type:absolute; pressure sensor type:low pressure; external depth:18.5mm; external length / height:59.8mm; external width:30.0mm; fixing centres:52.4mm; max operating temperature:85°c; max output current:20ma; max pressure (bar):15psi; max storage temperature:125°c; min storage temperature:-55°c; min temperature operating:-40°c; output current:10ma; port diameter:5.0mm; repeatability:0.15%; response time:1.00ms; series:140pc; weight:28g

http://grh.premierfarnell.com/grh.aspx?mid=1000462&sku=142PC...

Onlinecomponents.com

140pc series pressure sensors provide an output voltage that is proportional to the pressure applied. they operate in ranges from 0 psia to 15.0 psia to 0 psia to 30.0 psia using a single, positive supply voltage ranging from 7.0 vdc to 16.0 vdc.

http://www.onlinecomponents.com/buy/HONEYWELL/142PC15A/...

Newark

pressure sensor; operating pressure max:15psi; sensor output:voltage; port size:1.5"; port style:straight; pressure measure type:absolute; sensor terminals:through hole; mounting type:through hole; operating pressure:0-15 psi ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=20M89...

element14

pressure sensor; sensor output:voltage; port style:straight; operating pressure max:15psi; operating pressure min:0psi; mounting type:through hole; operating pressure range:0-15 psi; package/case:100-pc; port size:1.5" ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=20...

Jameco Electronics

microstructure sensor <ca

http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...

Quest Components, Inc.

electronic component

http://www.questcomp.com/QuestDetails.aspx?pn=142PC15A&pnid=...

Master Distributors

100pc/200pc

http://masterdistributors.com/...

DatasheetsHoneywell 142PC15A

ImagesHoneywell 142PC15A

ReviewsHoneywell 142PC15A

Related PartsHoneywell 142PC15A

164PC01D37 163PC01D75 142PC15D