| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersEmerson Network Power 133-3701-231
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 50: | 100: | 250: | 500: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 66F3149 | 0 | $4.23 | $3.59 | $2.93 | $2.77 | $2.54 | $2.16 | |
| 2 | Farnell* | 1608585 | Buy Now | 63 | ||||||
| 3 | Future Electronics* | 133-3701-231 | Buy Now | 450 | ||||||
| 4 | Heilind Electronics | EFJ133-3701-231 | Buy Now | 5367 |
CategoriesEmerson Network Power 133-3701-231
Technical SpecificationsEmerson Network Power 133-3701-231
Size-Height | 5.61 mm |
Frequency | 6.00 GHz (max) |
Operating Temperature | 165 °C (max) |
Contact Material | Beryllium Copper |
Gender | Male |
Housing Material | Brass |
Insulation Material | Teflon |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Compliant |
Termination Style | Solder Lug |
DescriptionsEmerson Network Power 133-3701-231
Newark
rf/coaxial connector; connector type:mcx coaxial; impedance:50ohm; contact material:beryllium copper; contact plating:gold; body style:straight jack; coaxial termination:solder; series:mcx; connector mounting:pc board ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=66F31...Premier Farnell
jack mcx, pcb; connector type:mcx, coaxial; impedance:50ohm; cable type:rg178/316; contact material:beryllium copper; contact plating:gold; body style:straight; termination method:solder; series:mcx; mounting type:pc board
http://grh.premierfarnell.com/grh.aspx?mid=1003311&sku=133-3...Future Electronics
mcx 50 ohm straight jack receptacle - .100" layout
http://www.futureelectronics.com/en/Search.ashx?q=3205390...


