THAT Corporation 1256P08-U

In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
887-1256P08-U1131Tube
3d
1256P08UContact
>1wk

Technical Specifications

Physical
Case/PackageDIP
Technical
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature0 °C
Min Supply Voltage6 V
Nominal Supply Current2 mA

Documents

Download datasheets and manufacturer documentation for THAT Corporation 1256P08-U.

Upverter
Datasheet8 pages8 years ago

Inventory History

3 month trend:
-47.34%

Engineering Resources

View Evaluation kits and Reference designs for THAT Corporation 1256P08-U.

Manufacturer Aliases

THAT Corporation has several brands around the world that distributors may use as alternate names. THAT Corporation may also be known as the following names:

  • THATCORP
  • THAT
  • THATCOR
  • THATCO
  • THATCORPORATIO
  • THAT CORPO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1256P08U

Technical Specifications

Physical
Case/PackageDIP
Technical
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature0 °C
Min Supply Voltage6 V
Nominal Supply Current2 mA

Documents

Download datasheets and manufacturer documentation for THAT Corporation 1256P08-U.

Upverter
Datasheet8 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant